Battery Multi-Function Controller IC Lithium Ion/Polymer 14-TDFN (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2776G+

DigiKey Part Number
DS2776G+-ND
Manufacturer
Manufacturer Product Number
DS2776G+
Description
IC BATT MFUNC LI-ION 2CEL 14TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 14-TDFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
DS2776G+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Fault Protection
Over Current, Over Voltage
Interface
1-Wire
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.84.64000kr.84.64
10kr.66.62700kr.666.27
60kr.58.77183kr.3,526.31
120kr.56.64633kr.6,797.56
300kr.54.40207kr.16,320.62
540kr.53.23874kr.28,748.92
1.020kr.52.17838kr.53,221.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.84.64000
Unit Price with VAT:kr.105.80000