Battery Battery Monitor IC Lithium Ion/Polymer 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2756E+T&R

DigiKey Part Number
175-DS2756E+T&RTR-ND - Tape & Reel (TR)
175-DS2756E+T&RCT-ND - Cut Tape (CT)
175-DS2756E+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS2756E+T&R
Description
IC BATT MON LI-ION 1CELL 8TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS2756E+T&R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
-
Interface
1-Wire
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.697
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.84000kr.47.84
10kr.36.93400kr.369.34
25kr.34.21520kr.855.38
100kr.31.22470kr.3,122.47
250kr.29.79868kr.7,449.67
500kr.28.93938kr.14,469.69
1.000kr.28.23214kr.28,232.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.47.84000
Unit Price with VAT:kr.59.80000