
DS26303LN-120+ | |
|---|---|
DigiKey Part Number | DS26303LN-120+-ND |
Manufacturer | |
Manufacturer Product Number | DS26303LN-120+ |
Description | IC TELECOM INTERFACE 144-LQFP |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 144-LQFP-EP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | DS26303LN-120+ Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 250mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 144-LQFP Exposed Pad |
Interface LIU | Supplier Device Package 144-LQFP-EP (20x20) |
Number of Circuits 8 | Base Product Number |

