1-Wire® Bridge, 1-Wire® to I2C I2C Interface 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2482S-800+T&R

DigiKey Part Number
DS2482S-800+T&RTR-ND - Tape & Reel (TR)
DS2482S-800+T&RCT-ND - Cut Tape (CT)
DS2482S-800+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS2482S-800+T&R
Description
IC MASTER I2C-1WIRE 8CH 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1-Wire® Bridge, 1-Wire® to I2C I2C Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS2482S-800+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
1-Wire®
Function
Bridge, 1-Wire® to I2C
Interface
I2C
Standards
-
Voltage - Supply
3.3V, 5V
Current - Supply
750µA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.95.81000kr.95.81
10kr.75.75200kr.757.52
25kr.70.74040kr.1,768.51
100kr.65.22780kr.6,522.78
250kr.62.59964kr.15,649.91
500kr.61.01594kr.30,507.97
1.000kr.59.71284kr.59,712.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.58.33710kr.145,842.75
Manufacturers Standard Package
Unit Price without VAT:kr.95.81000
Unit Price with VAT:kr.119.76250