
DS2431Q+U | |
|---|---|
DigiKey Part Number | DS2431Q+U-ND |
Manufacturer | |
Manufacturer Product Number | DS2431Q+U |
Description | IC EEPROM 1KBIT 1-WIRE 6TDFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS2431Q+U Models |
Category | Memory Organization 256 x 4 |
Mfr | Memory Interface 1-Wire® |
Packaging Strip | Access Time 2 µs |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 6-TDFN (3x3) |
Technology EEPROM | Base Product Number |
Memory Size |


