
DS2411P+T&R | |
|---|---|
DigiKey Part Number | DS2411P+TR-ND - Tape & Reel (TR) DS2411P+CT-ND - Cut Tape (CT) DS2411P+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2411P+T&R |
Description | IC SILICON SERIAL NUMBER 6-TSOC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silicon Serial Number 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS2411P+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Silicon Serial Number | |
Applications | PCB, Network Node, Equipment Identification/Registration | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-TSOC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.06000 | kr.20.06 |
| 10 | kr.15.03300 | kr.150.33 |
| 25 | kr.13.77840 | kr.344.46 |
| 100 | kr.12.39510 | kr.1,239.51 |
| 250 | kr.11.73604 | kr.2,934.01 |
| 500 | kr.11.33880 | kr.5,669.40 |
| 1.000 | kr.11.01176 | kr.11,011.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.10.52115 | kr.42,084.60 |
| Unit Price without VAT: | kr.20.06000 |
|---|---|
| Unit Price with VAT: | kr.25.07500 |




