
DS2408S+T&R | |
|---|---|
DigiKey Part Number | DS2408S+T&RTR-ND - Tape & Reel (TR) DS2408S+T&RCT-ND - Cut Tape (CT) DS2408S+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2408S+T&R |
Description | IC XPNDR 1-WIRE 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 1-Wire® 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2408S+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | 1-Wire® | |
Interrupt Output | No | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | - | |
Voltage - Supply | 2.8V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.08000 | kr.72.08 |
| 10 | kr.56.43000 | kr.564.30 |
| 25 | kr.52.52520 | kr.1,313.13 |
| 100 | kr.48.23270 | kr.4,823.27 |
| 250 | kr.46.18696 | kr.11,546.74 |
| 500 | kr.44.95368 | kr.22,476.84 |
| 1.000 | kr.43.93876 | kr.43,938.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.42.86752 | kr.107,168.80 |
| Unit Price without VAT: | kr.72.08000 |
|---|---|
| Unit Price with VAT: | kr.90.10000 |








