Silicon Serial Number SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Silicon Serial Number SOT-223-3
Webinar: How to Prevent Counterfeiting of Medical Disposables

DS2401Z+T&R

DigiKey Part Number
DS2401Z+T&RTR-ND - Tape & Reel (TR)
DS2401Z+T&RCT-ND - Cut Tape (CT)
DS2401Z+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS2401Z+T&R
Description
IC SILICON SER NUMBER SOT-223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Silicon Serial Number SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
DS2401Z+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Silicon Serial Number
Applications
PCB, Network Node, Equipment Identification/Registration
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.102
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.31000kr.24.31
10kr.18.34500kr.183.45
25kr.16.85440kr.421.36
100kr.15.21340kr.1,521.34
250kr.14.43096kr.3,607.74
500kr.13.95928kr.6,979.64
1.000kr.13.57103kr.13,571.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.16118kr.32,902.95
Manufacturers Standard Package
Unit Price without VAT:kr.24.31000
Unit Price with VAT:kr.30.38750