


DS2401Z+T&R | |
|---|---|
DigiKey Part Number | DS2401Z+T&RTR-ND - Tape & Reel (TR) DS2401Z+T&RCT-ND - Cut Tape (CT) DS2401Z+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2401Z+T&R |
Description | IC SILICON SER NUMBER SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silicon Serial Number SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2401Z+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Silicon Serial Number | |
Applications | PCB, Network Node, Equipment Identification/Registration | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.31000 | kr.24.31 |
| 10 | kr.18.34500 | kr.183.45 |
| 25 | kr.16.85440 | kr.421.36 |
| 100 | kr.15.21340 | kr.1,521.34 |
| 250 | kr.14.43096 | kr.3,607.74 |
| 500 | kr.13.95928 | kr.6,979.64 |
| 1.000 | kr.13.57103 | kr.13,571.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.16118 | kr.32,902.95 |
| Unit Price without VAT: | kr.24.31000 |
|---|---|
| Unit Price with VAT: | kr.30.38750 |



