Telecom IC Transceiver 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS21Q50LN+

DigiKey Part Number
DS21Q50LN+-ND
Manufacturer
Manufacturer Product Number
DS21Q50LN+
Description
IC TELECOM INTERFACE 100LQFP
Customer Reference
Detailed Description
Telecom IC Transceiver 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DS21Q50LN+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.14V ~ 3.47V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
230mA
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Transceiver
Package / Case
100-LQFP
Interface
E1
Supplier Device Package
100-LQFP (14x14)
Number of Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.