
DS1921H-F5# | |
|---|---|
DigiKey Part Number | DS1921H-F5#-ND |
Manufacturer | |
Manufacturer Product Number | DS1921H-F5# |
Description | IBUTTON THERMOCHRON F5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card NVSRAM (Non-Volatile SRAM) 512B, 2KB |
Datasheet | Datasheet |
Category | Applications Temperature Logging |
Manufacturer Analog Devices Inc./Maxim Integrated | Memory Type NVSRAM (Non-Volatile SRAM) |
Series | Memory Size 512B, 2KB |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.361.76000 | kr.361.76 |
| 17 | kr.327.69941 | kr.5,570.89 |
| 34 | kr.319.52853 | kr.10,863.97 |
| 51 | kr.314.79961 | kr.16,054.78 |
| 102 | kr.306.82618 | kr.31,296.27 |
| Unit Price without VAT: | kr.361.76000 |
|---|---|
| Unit Price with VAT: | kr.452.20000 |







