DS1847B-010+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1859B-050+

DigiKey Part Number
DS1859B-050+-ND
Manufacturer
Manufacturer Product Number
DS1859B-050+
Description
IC DGT POT 50KOHM 256TAP 16CSBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 16-CSBGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DS1859B-050+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.85V ~ 5.5V
Features
Selectable Address, Temperature Sensor
Tolerance
±20%
Temperature Coefficient (Typ)
50ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-CSBGA (4x4)
Package / Case
16-LBGA, CSPBGA
Operating Temperature
-40°C ~ 95°C
Resistance - Wiper (Ohms) (Typ)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Factory Stock: 5.670
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.74.05000kr.74.05
10kr.58.06100kr.580.61
25kr.54.06480kr.1,351.62
100kr.49.67040kr.4,967.04
250kr.47.57556kr.11,893.89
810kr.45.56840kr.36,910.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.74.05000
Unit Price with VAT:kr.92.56250