
DS1848E-010+ | |
|---|---|
DigiKey Part Number | DS1848E-010+-ND |
Manufacturer | |
Manufacturer Product Number | DS1848E-010+ |
Description | IC DGT POT 10KOHM 256TAP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1848E-010+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Selectable Address, Temperature Sensor | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 850ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 95°C | |
Resistance - Wiper (Ohms) (Typ) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.41000 | kr.57.41 |
| 10 | kr.44.60200 | kr.446.02 |
| 96 | kr.37.98396 | kr.3,646.46 |
| 192 | kr.36.66432 | kr.7,039.55 |
| 288 | kr.36.00354 | kr.10,369.02 |
| 576 | kr.35.03411 | kr.20,179.65 |
| 1.056 | kr.34.32794 | kr.36,250.30 |
| Unit Price without VAT: | kr.57.41000 |
|---|---|
| Unit Price with VAT: | kr.71.76250 |

