
DS1847E-010+ | |
|---|---|
DigiKey Part Number | DS1847E-010+-ND |
Manufacturer | |
Manufacturer Product Number | DS1847E-010+ |
Description | IC DIG POT 10K 14-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1847E-010+ Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Features Selectable Address, Temperature Sensor |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 850ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 14-TSSOP |
Number of Circuits 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 95°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 65 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1847E-010+ | Analog Devices Inc./Maxim Integrated | 40 | DS1847E-010+-ND | kr.66.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.76000 | kr.66.76 |
| 10 | kr.52.13400 | kr.521.34 |
| 96 | kr.44.54969 | kr.4,276.77 |
| 192 | kr.43.03802 | kr.8,263.30 |
| 288 | kr.42.28076 | kr.12,176.86 |
| 576 | kr.41.17038 | kr.23,714.14 |
| 1.056 | kr.40.36167 | kr.42,621.92 |
| Unit Price without VAT: | kr.66.76000 |
|---|---|
| Unit Price with VAT: | kr.83.45000 |

