Supervisor Open Drain or Open Collector 3 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1830AS+

DigiKey Part Number
DS1830AS+-ND
Manufacturer
Manufacturer Product Number
DS1830AS+
Description
IC SUPERVISOR 3 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1830AS+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
3
Voltage - Threshold
3.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
10ms; 20ms; 50ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Factory Stock: 59.700
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.37.04000kr.37.04
10kr.28.34300kr.283.43
25kr.26.16760kr.654.19
100kr.23.77360kr.2,377.36
300kr.22.43750kr.6,731.25
500kr.21.94366kr.10,971.83
1.000kr.21.37724kr.21,377.24
2.500kr.20.77932kr.51,948.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.37.04000
Unit Price with VAT:kr.46.30000