
DS1819CR-10+T&R | |
|---|---|
DigiKey Part Number | DS1819CR-10+T&RTR-ND - Tape & Reel (TR) DS1819CR-10+T&RCT-ND - Cut Tape (CT) DS1819CR-10+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1819CR-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS1819CR-10+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.19000 | kr.49.19 |
| 10 | kr.38.02100 | kr.380.21 |
| 25 | kr.35.23120 | kr.880.78 |
| 100 | kr.32.16610 | kr.3,216.61 |
| 250 | kr.30.70452 | kr.7,676.13 |
| 500 | kr.29.82376 | kr.14,911.88 |
| 1.000 | kr.29.09884 | kr.29,098.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.28.20335 | kr.84,610.05 |
| Unit Price without VAT: | kr.49.19000 |
|---|---|
| Unit Price with VAT: | kr.61.48750 |

