
DS1816-10+ | |
|---|---|
DigiKey Part Number | DS1816-10+-ND |
Manufacturer | |
Manufacturer Product Number | DS1816-10+ |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1816-10+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 100ms Minimum |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Type Simple Reset/Power-On Reset | Supplier Device Package TO-92-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.88V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1816-10+ | Analog Devices Inc./Maxim Integrated | 1.096 | DS1816-10+-ND | kr.28.34000 | Direct |
| DS1818-10+ | Analog Devices Inc./Maxim Integrated | 1.484 | DS1818-10+-ND | kr.47.30000 | Parametric Equivalent |
| MCP130-300DI/TO | Microchip Technology | 0 | MCP130-300DI/TO-ND | kr.2.53600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.34000 | kr.28.34 |
| 10 | kr.21.49900 | kr.214.99 |
| 25 | kr.19.78600 | kr.494.65 |
| 100 | kr.17.90040 | kr.1,790.04 |
| 250 | kr.17.00160 | kr.4,250.40 |
| 500 | kr.16.46004 | kr.8,230.02 |
| 2.000 | kr.15.64706 | kr.31,294.12 |
| 4.000 | kr.15.34505 | kr.61,380.20 |
| Unit Price without VAT: | kr.28.34000 |
|---|---|
| Unit Price with VAT: | kr.35.42500 |

