Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1812-5+T&R

DigiKey Part Number
DS1812-5+TR-ND - Tape & Reel (TR)
DS1812-5+CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DS1812-5+T&R
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DS1812-5+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.62V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.27.91000kr.27.91
10kr.21.16800kr.211.68
25kr.19.48280kr.487.07
100kr.17.62590kr.1,762.59
250kr.16.74088kr.4,185.22
500kr.16.20746kr.8,103.73
1.000kr.15.76835kr.15,768.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.15.40705kr.30,814.10
4.000kr.15.10963kr.60,438.52
Manufacturers Standard Package
Unit Price without VAT:kr.27.91000
Unit Price with VAT:kr.34.88750