Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1809-100+

DigiKey Part Number
DS1809-100+-ND
Manufacturer
Manufacturer Product Number
DS1809-100+
Description
IC DIG POT 100K 8-PDIP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1809-100+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Pushbutton
Manufacturer
Analog Devices Inc./Maxim Integrated
Memory Type
Non-Volatile
Series
Voltage - Supply
5V
Packaging
Tube
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
750ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Taper
Linear
Supplier Device Package
8-PDIP
Configuration
Potentiometer
Package / Case
8-DIP (0.300", 7.62mm)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
64
Resistance - Wiper (Ohms) (Typ)
400 (Max)
Resistance (Ohms)
100k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.