
DS1804Z-100+ | |
|---|---|
DigiKey Part Number | DS1804Z-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS1804Z-100+ |
Description | IC DIG POT 100K 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1804Z-100+ Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 750ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 100 | Resistance - Wiper (Ohms) (Typ) 400 |
Resistance (Ohms) 100k | Base Product Number |
Interface Up/Down (U/D, INC, CS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.08000 | kr.38.08 |
| 10 | kr.29.16600 | kr.291.66 |
| 25 | kr.26.93480 | kr.673.37 |
| 100 | kr.24.48110 | kr.2,448.11 |
| 300 | kr.23.11317 | kr.6,933.95 |
| 500 | kr.22.60730 | kr.11,303.65 |
| 1.000 | kr.22.02713 | kr.22,027.13 |
| 2.500 | kr.21.41468 | kr.53,536.70 |
| Unit Price without VAT: | kr.38.08000 |
|---|---|
| Unit Price with VAT: | kr.47.60000 |

