Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1804-100+

DigiKey Part Number
DS1804-100+-ND
Manufacturer
Manufacturer Product Number
DS1804-100+
Description
IC DIG POT 100K 8-PDIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1804-100+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
750ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Taper
Linear
Supplier Device Package
8-PDIP
Configuration
Potentiometer
Package / Case
8-DIP (0.300", 7.62mm)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
100
Resistance - Wiper (Ohms) (Typ)
400
Resistance (Ohms)
100k
Base Product Number
Interface
Up/Down (U/D, INC, CS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.128
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.38.08000kr.38.08
10kr.29.16600kr.291.66
50kr.25.58880kr.1,279.44
100kr.24.48110kr.2,448.11
250kr.23.31188kr.5,827.97
500kr.22.60730kr.11,303.65
1.000kr.22.02713kr.22,027.13
2.500kr.21.41468kr.53,536.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.08000
Unit Price with VAT:kr.47.60000