Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1803E-100+

DigiKey Part Number
DS1803E-100+-ND
Manufacturer
Manufacturer Product Number
DS1803E-100+
Description
IC DIG POT 100K 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS1803E-100+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Features
Selectable Address
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
750ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
14-TSSOP
Number of Circuits
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
400
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1803E-100+Analog Devices Inc./Maxim Integrated221DS1803E-100+-NDkr.69.29000Direct
In-Stock: 221
Factory Stock: 20.928
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.69.29000kr.69.29
10kr.54.12600kr.541.26
96kr.46.28625kr.4,443.48
192kr.44.72276kr.8,586.77
288kr.43.93990kr.12,654.69
576kr.42.79142kr.24,647.86
1.056kr.41.95503kr.44,304.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.69.29000
Unit Price with VAT:kr.86.61250