DS18030-050+ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 936
Unit Price: kr.9.33000
Datasheet
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS18030-050+

DigiKey Part Number
DS18030-050+-ND
Manufacturer
Manufacturer Product Number
DS18030-050+
Description
IC DIG POT 50K 16-PDIP
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS18030-050+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Features
Selectable Address
Part Status
Obsolete
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
750ppm/°C
Taper
Linear
Mounting Type
Through Hole
Configuration
Potentiometer
Supplier Device Package
16-PDIP
Number of Circuits
2
Package / Case
16-DIP (0.300", 7.62mm)
Number of Taps
256
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
50k
Resistance - Wiper (Ohms) (Typ)
400
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1803E-050+Analog Devices Inc./Maxim Integrated936DS1803E-050+-NDkr.9.33000Direct
Obsolete
This product is no longer manufactured. View Substitutes