
DS17885S-3+ | |
|---|---|
DigiKey Part Number | DS17885S-3+-ND |
Manufacturer | |
Manufacturer Product Number | DS17885S-3+ |
Description | IC RTC CLK/CALENDAR PAR 24SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS17885S-3+ Models |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.7V |
Packaging Tube | Voltage - Supply, Battery 2.5V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 2mA @ 2.7V ~ 3.7V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Memory Size 8KB | Supplier Device Package 24-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.98000 | kr.218.98 |
| 10 | kr.177.52000 | kr.1,775.20 |
| 30 | kr.165.40000 | kr.4,962.00 |
| 120 | kr.154.58558 | kr.18,550.27 |
| 270 | kr.149.95956 | kr.40,489.08 |
| Unit Price without VAT: | kr.218.98000 |
|---|---|
| Unit Price with VAT: | kr.273.72500 |

