Thermal Monitor, CPU Peripherals -40°C ~ 125°C Internal Sensor I2C/SMBus Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1780E+T&R

DigiKey Part Number
175-DS1780E+T&RTR-ND - Tape & Reel (TR)
175-DS1780E+T&RCT-ND - Cut Tape (CT)
175-DS1780E+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1780E+T&R
Description
IC CPU PERIPHERAL MON 24-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Monitor, CPU Peripherals -40°C ~ 125°C Internal Sensor I2C/SMBus Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS1780E+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Thermal Monitor, CPU Peripherals
Sensor Type
Internal
Sensing Temperature
-40°C ~ 125°C
Accuracy
±12%
Topology
ADC (Sigma Delta), Comparator, Fan Speed Control, Register Bank
Output Type
I2C/SMBus
Output Alarm
No
Output Fan
Yes
Voltage - Supply
2.8V ~ 5.75V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.13000kr.47.13
10kr.36.39400kr.363.94
25kr.33.70600kr.842.65
100kr.30.75340kr.3,075.34
250kr.29.34548kr.7,336.37
500kr.28.49686kr.14,248.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.27.79850kr.27,798.50
2.000kr.27.22392kr.54,447.84
Manufacturers Standard Package
Unit Price without VAT:kr.47.13000
Unit Price with VAT:kr.58.91250