Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1775R+T&R

DigiKey Part Number
DS1775R+T&RTR-ND - Tape & Reel (TR)
DS1775R+T&RCT-ND - Cut Tape (CT)
DS1775R+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1775R+T&R
Description
SENSOR DIGITAL -55C-125C SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
DS1775R+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.266
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.44000kr.22.44
5kr.20.06200kr.100.31
10kr.19.17400kr.191.74
25kr.18.11960kr.452.99
50kr.17.39960kr.869.98
100kr.16.73860kr.1,673.86
500kr.15.40886kr.7,704.43
1.000kr.15.05199kr.15,051.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.14.21182kr.42,635.46
Manufacturers Standard Package
Unit Price without VAT:kr.22.44000
Unit Price with VAT:kr.28.05000