Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 34-PowerCap™ Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1744WP-120+

DigiKey Part Number
DS1744WP-120+-ND
Manufacturer
Manufacturer Product Number
DS1744WP-120+
Description
IC RTC CLK/CALENDAR PAR 34PCM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 34-PowerCap™ Module
Datasheet
 Datasheet
EDA/CAD Models
DS1744WP-120+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.97V ~ 3.63V
Packaging
Tray
Voltage - Supply, Battery
3V
Part Status
Active
Current - Timekeeping (Max)
2mA @ 3.3V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Leap Year, NVSRAM, Y2K
Package / Case
34-PowerCap™ Module
Memory Size
32KB
Supplier Device Package
34-PowerCap Module
Time Format
HH:MM:SS (24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1744WP-120+Analog Devices Inc./Maxim Integrated16DS1744WP-120+-NDkr.363.28000Direct
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.363.28000kr.363.28
10kr.298.99400kr.2,989.94
40kr.276.18000kr.11,047.20
120kr.263.45500kr.31,614.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.363.28000
Unit Price with VAT:kr.454.10000