Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1726U+

DigiKey Part Number
DS1726U+-ND
Manufacturer
Manufacturer Product Number
DS1726U+
Description
SENSOR DIGITAL -55C-125C 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS1726U+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Programmable Limit, Programmable Resolution, Selectable Hysteresis, Standby Mode
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±1°C (±2°C)
Packaging
Tube
Test Condition
0°C ~ 70°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
3-Wire (CLK, DQ, RST)
Supplier Device Package
8-uMAX/uSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
11 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.024
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.46.79000kr.46.79
5kr.42.17800kr.210.89
10kr.40.46600kr.404.66
25kr.38.42160kr.960.54
50kr.37.02160kr.1,851.08
100kr.35.73900kr.3,573.90
500kr.33.15598kr.16,577.99
1.000kr.32.19346kr.32,193.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.46.79000
Unit Price with VAT:kr.58.48750