
DS1722U+T&R | |
|---|---|
DigiKey Part Number | 175-DS1722U+T&RTR-ND - Tape & Reel (TR) 175-DS1722U+T&RCT-ND - Cut Tape (CT) 175-DS1722U+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1722U+T&R |
Description | SENSOR DIGITAL -55C-120C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 120°C 11 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1722U+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 120°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 1.8V ~ 5.5V, 2.65V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -40°C ~ 85°C (-55°C ~ 120°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.16000 | kr.28.16 |
| 5 | kr.25.25800 | kr.126.29 |
| 10 | kr.24.16400 | kr.241.64 |
| 25 | kr.22.87280 | kr.571.82 |
| 50 | kr.21.98680 | kr.1,099.34 |
| 100 | kr.21.17660 | kr.2,117.66 |
| 500 | kr.19.54450 | kr.9,772.25 |
| 1.000 | kr.19.47904 | kr.19,479.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.18.07439 | kr.54,223.17 |
| Unit Price without VAT: | kr.28.16000 |
|---|---|
| Unit Price with VAT: | kr.35.20000 |


