
DS1708TESA+T&R | |
|---|---|
DigiKey Part Number | 175-DS1708TESA+T&RTR-ND - Tape & Reel (TR) 175-DS1708TESA+T&RCT-ND - Cut Tape (CT) 175-DS1708TESA+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1708TESA+T&R |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1708TESA+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.78000 | kr.83.78 |
| 10 | kr.65.92000 | kr.659.20 |
| 25 | kr.61.46560 | kr.1,536.64 |
| 100 | kr.56.56600 | kr.5,656.60 |
| 250 | kr.54.23064 | kr.13,557.66 |
| 500 | kr.52.82310 | kr.26,411.55 |
| 1.000 | kr.51.66486 | kr.51,664.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.50.44217 | kr.126,105.42 |
| Unit Price without VAT: | kr.83.78000 |
|---|---|
| Unit Price with VAT: | kr.104.72500 |

