Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-DIP Module (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1687-5IND+

DigiKey Part Number
DS1687-5IND+-ND
Manufacturer
Manufacturer Product Number
DS1687-5IND+
Description
IC RTC CLK/CALENDAR PAR 24EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-DIP Module (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
DS1687-5IND+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Voltage - Supply, Battery
2.5V ~ 3.7V
Part Status
Active
Current - Timekeeping (Max)
3mA @ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Through Hole
Features
Alarm, NVSRAM, Square Wave Output, Y2K
Package / Case
24-DIP Module (0.600", 15.24mm)
Memory Size
242B
Supplier Device Package
24-EDIP
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1687-5IND+Analog Devices Inc./Maxim Integrated2.788DS1687-5IND+-NDkr.198.45000Direct
In-Stock: 2.788
Factory Stock: 6.356
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.198.45000kr.198.45
14kr.156.57357kr.2,192.03
28kr.149.81786kr.4,194.90
112kr.139.68080kr.15,644.25
252kr.135.34282kr.34,106.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.198.45000
Unit Price with VAT:kr.248.06250