Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1685E-3+

DigiKey Part Number
DS1685E-3+-ND
Manufacturer
Manufacturer Product Number
DS1685E-3+
Description
IC RTC CLK/CALENDAR PAR 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1685E-3+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, NVSRAM, Square Wave Output, Y2K
Memory Size
242B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.7V ~ 3.7V
Voltage - Supply, Battery
2.5V ~ 3.7V
Current - Timekeeping (Max)
2mA @ 3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Factory Stock: 9.238
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.78.68000kr.78.68
10kr.61.70700kr.617.07
62kr.54.22242kr.3,361.79
124kr.52.24315kr.6,478.15
310kr.50.15410kr.15,547.77
558kr.49.07070kr.27,381.45
1.054kr.48.08379kr.50,680.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.78.68000
Unit Price with VAT:kr.98.35000