Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1631S+

DigiKey Part Number
DS1631S+-ND
Manufacturer
Manufacturer Product Number
DS1631S+
Description
SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1631S+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Packaging
Tube
Test Condition
0°C ~ 70°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-SOIC (0.209", 5.30mm Width)
Output Type
I2C
Supplier Device Package
8-SOIC
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
11 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.436
Factory Stock: 50.424
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.45.65000kr.45.65
5kr.41.16000kr.205.80
10kr.39.49200kr.394.92
25kr.37.48720kr.937.18
88kr.35.08977kr.3,087.90
176kr.33.92153kr.5,970.19
528kr.32.26508kr.17,035.96
1.056kr.31.33071kr.33,085.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.45.65000
Unit Price with VAT:kr.57.06250