8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1338Z-33+

DigiKey Part Number
DS1338Z-33+-ND
Manufacturer
Manufacturer Product Number
DS1338Z-33+
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1338Z-33+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year, NVSRAM, Square Wave Output
Memory Size
56B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
3V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 3.7V
Current - Timekeeping (Max)
125µA ~ 200µA @ 3.63V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.521
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.38.34000kr.38.34
10kr.29.37000kr.293.70
25kr.27.13360kr.678.34
100kr.24.67710kr.2,467.71
300kr.23.30710kr.6,992.13
500kr.22.80052kr.11,400.26
1.000kr.22.21952kr.22,219.52
2.500kr.21.60625kr.54,015.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.34000
Unit Price with VAT:kr.47.92500