
DS1307ZN+T&R | |
|---|---|
DigiKey Part Number | DS1307ZN+T&RTR-ND - Tape & Reel (TR) DS1307ZN+T&RCT-ND - Cut Tape (CT) DS1307ZN+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1307ZN+T&R |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1307ZN+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Square Wave Output | |
Memory Size | 56B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 3.5V | |
Current - Timekeeping (Max) | 200µA @ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.36000 | kr.37.36 |
| 10 | kr.28.62600 | kr.286.26 |
| 25 | kr.26.43760 | kr.660.94 |
| 100 | kr.24.03280 | kr.2,403.28 |
| 250 | kr.22.88616 | kr.5,721.54 |
| 500 | kr.22.19534 | kr.11,097.67 |
| 1.000 | kr.21.62660 | kr.21,626.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.02626 | kr.52,565.65 |
| Unit Price without VAT: | kr.37.36000 |
|---|---|
| Unit Price with VAT: | kr.46.70000 |


















