
DS1305E+T&R | |
|---|---|
DigiKey Part Number | DS1305E+T&RTR-ND - Tape & Reel (TR) DS1305E+T&RCT-ND - Cut Tape (CT) DS1305E+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1305E+T&R |
Description | IC RTC CLK/CALENDAR SPI 20TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1305E+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Trickle-Charger | |
Memory Size | 96B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 5.5V | |
Current - Timekeeping (Max) | 25.3µA ~ 81µA @ 2V ~ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.36000 | kr.55.36 |
| 10 | kr.42.98500 | kr.429.85 |
| 25 | kr.39.88920 | kr.997.23 |
| 100 | kr.36.48510 | kr.3,648.51 |
| 250 | kr.34.86244 | kr.8,715.61 |
| 500 | kr.33.88418 | kr.16,942.09 |
| 1.000 | kr.33.07926 | kr.33,079.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.22940 | kr.80,573.50 |
| Unit Price without VAT: | kr.55.36000 |
|---|---|
| Unit Price with VAT: | kr.69.20000 |











