
DS1302Z+T&R | |
|---|---|
DigiKey Part Number | DS1302Z+TR-ND - Tape & Reel (TR) DS1302Z+CT-ND - Cut Tape (CT) DS1302Z+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1302Z+T&R |
Description | IC RTC CLK/CALENDAR SER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1302Z+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Trickle-Charger | |
Memory Size | 31B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | 3-Wire Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 5.5V | |
Current - Timekeeping (Max) | 0.3µA ~ 1µA @ 2V ~ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.59000 | kr.34.59 |
| 10 | kr.26.41400 | kr.264.14 |
| 25 | kr.24.37240 | kr.609.31 |
| 100 | kr.22.12760 | kr.2,212.76 |
| 250 | kr.21.05772 | kr.5,264.43 |
| 500 | kr.20.41268 | kr.10,206.34 |
| 1.000 | kr.19.88182 | kr.19,881.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.32153 | kr.48,303.82 |
| Unit Price without VAT: | kr.34.59000 |
|---|---|
| Unit Price with VAT: | kr.43.23750 |











