NVSRAM (Non-Volatile SRAM) Memory IC 16Mbit Parallel 70 ns 36-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1270Y-70#

DigiKey Part Number
DS1270Y-70#-ND
Manufacturer
Manufacturer Product Number
DS1270Y-70#
Description
IC NVSRAM 16MBIT PARALLEL 36EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 16Mbit Parallel 70 ns 36-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1270Y-70# Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
70ns
Packaging
Tube
Access Time
70 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
NVSRAM (Non-Volatile SRAM)
Supplier Device Package
36-EDIP
Memory Size
Base Product Number
Memory Organization
2M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.2,371.86000kr.2,371.86
18kr.2,133.44167kr.38,401.95
27kr.2,101.40926kr.56,738.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2,371.86000
Unit Price with VAT:kr.2,964.82500