Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1233MS-5+

DigiKey Part Number
DS1233MS-5+-ND
Manufacturer
Manufacturer Product Number
DS1233MS-5+
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1233MS-5+ Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Series
Reset Timeout
200ms Minimum
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Simple Reset/Power-On Reset
Supplier Device Package
8-SOIC
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.375V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.898
Factory Stock: 103.000
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.38.67000kr.38.67
10kr.29.62700kr.296.27
25kr.27.37120kr.684.28
100kr.24.88960kr.2,488.96
300kr.23.50513kr.7,051.54
500kr.22.99316kr.11,496.58
1.000kr.22.40607kr.22,406.07
2.500kr.21.78640kr.54,466.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.67000
Unit Price with VAT:kr.48.33750