
DS1232LPSN-2+T&R | |
|---|---|
DigiKey Part Number | DS1232LPSN-2+TR-ND - Tape & Reel (TR) DS1232LPSN-2+CT-ND - Cut Tape (CT) DS1232LPSN-2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1232LPSN-2+T&R |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1232LPSN-2+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.83000 | kr.40.83 |
| 10 | kr.31.37200 | kr.313.72 |
| 25 | kr.29.00720 | kr.725.18 |
| 100 | kr.26.40610 | kr.2,640.61 |
| 250 | kr.25.16600 | kr.6,291.50 |
| 500 | kr.24.41856 | kr.12,209.28 |
| 1.000 | kr.23.80341 | kr.23,803.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.15410 | kr.57,885.25 |
| Unit Price without VAT: | kr.40.83000 |
|---|---|
| Unit Price with VAT: | kr.51.03750 |

