NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 70 ns 28-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1230AB-70IND+

DigiKey Part Number
DS1230AB-70IND+-ND
Manufacturer
Manufacturer Product Number
DS1230AB-70IND+
Description
IC NVSRAM 256KBIT PAR 28EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 70 ns 28-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1230AB-70IND+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Factory Stock: 72
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.265.46000kr.265.46
12kr.243.76750kr.2,925.21
36kr.234.30000kr.8,434.80
60kr.229.95817kr.13,797.49
108kr.225.02361kr.24,302.55
252kr.218.04718kr.54,947.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.265.46000
Unit Price with VAT:kr.331.82500