
DS1100LZ-40+ | |
|---|---|
DigiKey Part Number | DS1100LZ-40+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100LZ-40+ |
Description | IC DELAY LINE 5TAP 40NS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 40ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100LZ-40+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 8ns | |
Tap Increment | 8 ns | |
Available Total Delays | 40ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.04000 | kr.71.04 |
| 10 | kr.55.64200 | kr.556.42 |
| 25 | kr.51.78360 | kr.1,294.59 |
| 100 | kr.47.54620 | kr.4,754.62 |
| 300 | kr.45.18207 | kr.13,554.62 |
| 500 | kr.44.30796 | kr.22,153.98 |
| 1.000 | kr.43.30592 | kr.43,305.92 |
| Unit Price without VAT: | kr.71.04000 |
|---|---|
| Unit Price with VAT: | kr.88.80000 |






