
DS1090U-8+ | |
|---|---|
DigiKey Part Number | DS1090U-8+-ND |
Manufacturer | |
Manufacturer Product Number | DS1090U-8+ |
Description | IC CLOCK GENERATOR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1090U-8+ Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Differential - Input:Output No/No |
Series | Frequency - Max 1MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Clock | Supplier Device Package 8-uMAX/uSOP |
Output CMOS, TTL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.01000 | kr.23.01 |
| 10 | kr.17.29600 | kr.172.96 |
| 50 | kr.15.01440 | kr.750.72 |
| 100 | kr.14.30810 | kr.1,430.81 |
| 250 | kr.13.56176 | kr.3,390.44 |
| 500 | kr.13.11176 | kr.6,555.88 |
| 1.000 | kr.12.74143 | kr.12,741.43 |
| 2.500 | kr.12.35052 | kr.30,876.30 |
| 5.000 | kr.12.11495 | kr.60,574.75 |
| Unit Price without VAT: | kr.23.01000 |
|---|---|
| Unit Price with VAT: | kr.28.76250 |

