
DS1086LU+ | |
|---|---|
DigiKey Part Number | DS1086LU+-ND |
Manufacturer | |
Manufacturer Product Number | DS1086LU+ |
Description | IC SS CLOCK GENERATOR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 48.75MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1086LU+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Spread Spectrum Clock Generator | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 48.75MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.34000 | kr.28.34 |
| 10 | kr.21.48000 | kr.214.80 |
| 50 | kr.18.72840 | kr.936.42 |
| 100 | kr.17.87690 | kr.1,787.69 |
| 250 | kr.16.97776 | kr.4,244.44 |
| 500 | kr.16.43568 | kr.8,217.84 |
| 1.000 | kr.15.98954 | kr.15,989.54 |
| 2.500 | kr.15.51857 | kr.38,796.43 |
| Unit Price without VAT: | kr.28.34000 |
|---|---|
| Unit Price with VAT: | kr.35.42500 |

