
DS1050Z-001+ | |
|---|---|
DigiKey Part Number | DS1050Z-001+-ND |
Manufacturer | |
Manufacturer Product Number | DS1050Z-001+ |
Description | IC OSC PROG TIMER 1KHZ 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 1kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1050Z-001+ Models |
Category | Current - Supply 50 µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Programmable Timer | Mounting Type Surface Mount |
Frequency 1kHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1050Z-001+ | Analog Devices Inc./Maxim Integrated | 490 | DS1050Z-001+-ND | kr.4.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.71000 | kr.32.71 |
| 10 | kr.24.91000 | kr.249.10 |
| 25 | kr.22.96360 | kr.574.09 |
| 100 | kr.20.82310 | kr.2,082.31 |
| 300 | kr.19.63013 | kr.5,889.04 |
| 500 | kr.19.18890 | kr.9,594.45 |
| 1.000 | kr.18.68303 | kr.18,683.03 |
| 2.500 | kr.18.14888 | kr.45,372.20 |
| Unit Price without VAT: | kr.32.71000 |
|---|---|
| Unit Price with VAT: | kr.40.88750 |

