
DG529CWN+ | |
|---|---|
DigiKey Part Number | DG529CWN+-ND |
Manufacturer | |
Manufacturer Product Number | DG529CWN+ |
Description | IC SWITCH SP4T X 2 450OHM 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 450Ohm 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG529CWN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 27Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1.5µs | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.90000 | kr.89.90 |
| 10 | kr.70.88800 | kr.708.88 |
| 40 | kr.64.13550 | kr.2,565.42 |
| 120 | kr.60.36683 | kr.7,244.02 |
| 280 | kr.58.15932 | kr.16,284.61 |
| 520 | kr.56.84785 | kr.29,560.88 |
| 1.000 | kr.55.68948 | kr.55,689.48 |
| Unit Price without VAT: | kr.89.90000 |
|---|---|
| Unit Price with VAT: | kr.112.37500 |

