1 Circuit IC Switch 16:1 450Ohm 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG506ACJ+

DigiKey Part Number
DG506ACJ+-ND
Manufacturer
Manufacturer Product Number
DG506ACJ+
Description
IC MUX 16:1 450OHM 28DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 450Ohm 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG506ACJ+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
1µs, 400ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Channel Capacitance (CS(off), CD(off))
6pF, 45pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
5nA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
16:1
Mounting Type
Through Hole
Number of Circuits
1
Package / Case
28-DIP (0.600", 15.24mm)
On-State Resistance (Max)
450Ohm
Supplier Device Package
28-PDIP
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Factory Stock: 882
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.211.31000kr.211.31
14kr.167.20857kr.2,340.92
28kr.160.10321kr.4,482.89
112kr.149.44286kr.16,737.60
252kr.144.88183kr.36,510.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.211.31000
Unit Price with VAT:kr.264.13750