
DG442CY+ | |
|---|---|
DigiKey Part Number | DG442CY+-ND |
Manufacturer | |
Manufacturer Product Number | DG442CY+ |
Description | IC SWITCH SPST-NOX4 85OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG442CY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 170ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.65000 | kr.59.65 |
| 10 | kr.46.41900 | kr.464.19 |
| 50 | kr.41.12120 | kr.2,056.06 |
| 100 | kr.39.48100 | kr.3,948.10 |
| 250 | kr.37.74976 | kr.9,437.44 |
| 500 | kr.36.70618 | kr.18,353.09 |
| 1.000 | kr.35.84736 | kr.35,847.36 |
| Unit Price without VAT: | kr.59.65000 |
|---|---|
| Unit Price with VAT: | kr.74.56250 |

