
DG417LEUA+ | |
|---|---|
DigiKey Part Number | DG417LEUA+-ND |
Manufacturer | |
Manufacturer Product Number | DG417LEUA+ |
Description | IC SWITCH SPST-NCX1 35OHM 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 35Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG417LEUA+ Models |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
Manufacturer Analog Devices Inc./Maxim Integrated | Switch Time (Ton, Toff) (Max) 175ns, 185ns |
Packaging Tube | Charge Injection 15pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Switch Circuit SPST - NC | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply, Single (V+) 9V ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.55000 | kr.47.55 |
| 10 | kr.36.72100 | kr.367.21 |
| 50 | kr.32.37340 | kr.1,618.67 |
| 100 | kr.31.02730 | kr.3,102.73 |
| 250 | kr.29.60528 | kr.7,401.32 |
| 500 | kr.28.74834 | kr.14,374.17 |
| 1.000 | kr.28.04296 | kr.28,042.96 |
| Unit Price without VAT: | kr.47.55000 |
|---|---|
| Unit Price with VAT: | kr.59.43750 |

