2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG409CY+

DigiKey Part Number
DG409CY+-ND
Manufacturer
Manufacturer Product Number
DG409CY+
Description
IC SWITCH SP4T X 2 100OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG409CY+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3pF, 14pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SP4T
Crosstalk
-92dB @ 100kHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
5V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Factory Stock: 8.250
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.55.54000kr.55.54
10kr.43.11200kr.431.12
50kr.38.12240kr.1,906.12
100kr.36.57800kr.3,657.80
250kr.34.94736kr.8,736.84
500kr.33.96452kr.16,982.26
1.000kr.33.15579kr.33,155.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.54000
Unit Price with VAT:kr.69.42500